This Amphenol connector features a 12mm aluminium shell and a 3-position configuration with male contacts. It is designed for cable mounting and is plated with cadmium and chromate for corrosion resistance. The connector is part of the MIL-DTL-26482 series and is not radiation hardened.
Amphenol 162GB-16F12-03PB technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.