The 162GB-16F12-03SX is a 3-position connector with female and male contacts, designed for cable mounting. It features a 12mm aluminium shell and cadmium-chromate plating. The connector is packaged in a bag and is not radiation hardened. It is part of the MIL-DTL-26482 series.
Amphenol 162GB-16F12-03SX technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F12-03SX to view detailed technical specifications.
No datasheet is available for this part.