This 12-position female cable mount connector features a 14 shell size made of aluminium and is plated with cadmium. It has a straight orientation and is packaged in a bag. The connector is not radiation hardened and has a crimp termination. It is part of the MIL-DTL-26482 series.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |