The 162GB-16F14-12SW is a 12-position female cable mount connector from Amphenol, featuring a 14mm shell size and cadmium and chromate plating. It has a straight orientation and is packaged in a bag. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-26482 series and has a crimp termination.
Amphenol 162GB-16F14-12SW technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.