The 162GB-16F16-08SX connector features 8 female contacts and 8 positions, with a straight orientation and crimp termination. It is packaged in a bag and features cadmium and chromate plating. The connector has an aluminium shell with a size of 16mm and is part of the MIL-DTL-26482 series. It is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB-16F16-08SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16F16-08SX technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-16F16-08SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.