This 23-position female cable mount connector is part of the MIL-DTL-26482 series, featuring a 16mm shell size and cadmium, chromate plating. It is available in a bag packaging and has a crimp termination. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-16F16-23SB technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.