This Amphenol connector features a 18mm aluminium shell and 11 male crimp contacts. It is packaged in a bag and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-26482 series and has a cadmium and chromate plating.
Sign in to ask questions about the Amphenol 162GB-16F18-11PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16F18-11PX technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F18-11PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.