The 162GB-16F18-11SX(416) connector is a cable mount, female, 11-position connector with an 18mm shell size and electroless nickel plating. It is part of the MIL-DTL-26482 series and is not radiation hardened. The connector is packaged in a bag and has a straight orientation. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |