This 32-position male cable mount connector features a straight orientation and cadmium, chromate plating. It is part of the MIL-DTL-26482 series and has an aluminium shell size of 18mm. The connector is packaged in a bag and has a crimp termination. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-16F18-32PZ technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F18-32PZ to view detailed technical specifications.
No datasheet is available for this part.