This 32-position cable mount connector features a female contact gender and a straight orientation. It is packaged in a bag and has a cadmium and chromate plating. The connector is not radiation hardened and is not RoHS compliant. It has a shell made of aluminium and a crimp termination.
Sign in to ask questions about the Amphenol 162GB-16F18-32SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-16F18-32SC technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16F18-32SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.