Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol 162GB-16F18-32SW technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.