This 55-position circular connector features a male contact gender and straight orientation. It is designed for cable mount applications and is packaged in a bag. The connector is plated with cadmium and chromate, and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-26482 series. The shell is made of aluminium and measures 22mm in size, with crimp termination.
Amphenol 162GB-16F22-55PB technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.