This 3-position connector features female contacts and a straight orientation, suitable for wall mounting. It conforms to the MIL-DTL-26482 military standard and is packaged in a bag. The connector has a cadmium plating and an aluminium shell, with a maximum wire gauge of 16AWG and a minimum of 20AWG. It is not radiation hardened.
Amphenol 162GB-30T12-03SY(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-03SY(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.