This connector features a 10-position, straight orientation with male contacts and a cadmium plating. It meets the MIL-DTL-26482 military standard and is packaged in a bag. The connector is designed for wall mounting and has a maximum wire gauge of 20AWG and a minimum of 24AWG. The shell is made of aluminium and measures 12mm in size.
Amphenol 162GB-30T12-10PC(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PC(714) to view detailed technical specifications.
No datasheet is available for this part.