This connector features 10 male contacts with a straight orientation, suitable for wall mounting. It conforms to the MIL-DTL-26482 military standard and is packaged in a bag. The shell is made of aluminium and measures 12mm in size. The connector is terminated with crimp connections and is compatible with wire gauges ranging from 24AWG to 20AWG.
Amphenol 162GB-30T12-10PE(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PE(714) to view detailed technical specifications.
No datasheet is available for this part.