This connector features 10 male contacts and is designed for wall-mount applications. It meets the military standard MIL-DTL-26482 and has a 12mm aluminium shell. The contacts are crimp terminated and can accommodate wire gauges from 24AWG to 20AWG. The connector is packaged in a bag and has a cadmium plating.
Amphenol 162GB-30T12-10PF(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PF(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.