The 162GB-30T12-10PN(416) is a 10-position wall mount circular connector from Amphenol. It features a MIL-DTL-26482 series, with a 12 shell size and electroless nickel plating. The connector is available in a bag packaging and is not radiation hardened. It is not RoHS compliant, but meets the requirements of the specified military standard.
Amphenol 162GB-30T12-10PN(416) technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.