This connector features 10 male contacts and a 12mm aluminium shell, suitable for wall mounting. It meets the MIL-DTL-26482 military standard and is packaged in a bag. The connector is plated with cadmium and has a crimp termination. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-30T12-10PX(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10PX(714) to view detailed technical specifications.
No datasheet is available for this part.