This Amphenol connector features a female gender, 10 positions, and a straight orientation. It is designed for wall mount applications and meets the MIL-DTL-26482 military standard. The connector is packaged in a bag and has a cadmium chromate plating. It is rated for use with wire gauges between 24AWG and 20AWG.
Amphenol 162GB-30T12-10SB technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10SB to view detailed technical specifications.
No datasheet is available for this part.