This 10-position female wall mount connector features a 12mm aluminium shell and is plated with cadmium and chromate. It meets the military standard MIL-DTL-26482 and is packaged in a bag. The connector is designed for straight orientation and has a maximum wire gauge of 20AWG and a minimum of 24AWG. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-30T12-10SE technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.