This 10-position connector features a female contact gender and is designed for wall mount applications. It meets the military standard MIL-DTL-26482 and has a 12mm aluminium shell. The connector is plated with electroless nickel and features crimp termination. It can accommodate wire gauges from 24AWG to 20AWG.
Amphenol 162GB-30T12-10SF(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T12-10SF(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.