This 12-position connector features a female contact gender and is designed for wall mount applications. It meets the military standard MIL-DTL-26482 and has a 14 shell size made of aluminium. The connector is packaged in a bag and features crimp termination. It can accommodate wire gauges from 24AWG to 20AWG.
Sign in to ask questions about the Amphenol 162GB-30T14-12SC(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-30T14-12SC(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T14-12SC(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.