This 8-position female wall-mount connector is designed to meet the requirements of MIL-DTL-26482. It features a 16mm aluminium shell and cadmium plating. The connector is suitable for use in military and aerospace applications, with a maximum wire gauge of 16AWG and a minimum of 20AWG. The connector is packaged in a bag and is not radiation hardened.
Amphenol 162GB-30T16-08SY(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-30T16-08SY(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.