This Amphenol connector features a 12mm aluminium shell and 3 positions for cable termination. It is plated with cadmium and chromate for corrosion resistance. The connector is designed to meet the MIL-DTL-26482 military standard and is suitable for use in harsh environments. It is available in a bag packaging format and is rated for use with wire gauges between 20AWG and 16AWG.
Amphenol 162GB-31T12-03PB technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-03PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.