This Amphenol connector features a 3-position, straight orientation, with a maximum wire gauge of 16AWG and a minimum of 20AWG. It is designed for cable mounting and is plated with electroless nickel. The connector meets the MIL-DTL-26482 military standard and has a shell made of aluminium with a size of 12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-31T12-03PE(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-31T12-03PE(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-03PE(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.