This 3-position connector features a straight orientation and is designed for cable mounting. It meets the military standard MIL-DTL-26482 and has a cadmium plating. The connector is packaged in a bag and has a maximum wire gauge of 16AWG and a minimum of 20AWG. It is not radiation hardened and has an aluminium shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-31T12-03PE(714) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-31T12-03PE(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-03PE(714) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.