The 162GB-31T12-03PN is a circular connector with a type of circular, contact gender of pin, and a termination method of crimp. It has a body orientation of straight and is designed for cable mount applications. The connector has three contacts and a gender of RCP, with a maximum voltage rating of 700VDC or 500VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-03PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.