This Amphenol connector is a 12-position, 3-conductor crimp connector that meets the MIL-DTL-26482 military standard. It features a cadmium plating and an aluminium shell with a maximum wire gauge of 16AWG and a minimum wire gauge of 20AWG. The connector is designed for cable mount applications and is suitable for use in military and aerospace environments.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-03PN(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Plating | Cadmium |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.