The 162GB-31T12-03PY(416) connector is a 3-position, 3-contact male connector with a 12mm shell size, made from aluminum, and plated with electroless nickel. It is designed for cable mounting and is packaged in a bag. The connector meets the MIL-DTL-26482 military standard and is not radiation hardened. It can accommodate wire gauges from 20AWG to 16AWG and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-31T12-03PY(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB-31T12-03PY(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-03PY(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.