This Amphenol connector features a female gender, 3 positions, and a straight orientation. It is designed for cable mounting with crimp termination and is plated with cadmium and chromate. The connector meets the MIL-DTL-26482 military standard and is packaged in a bag. It has a maximum wire gauge of 16AWG and a minimum of 20AWG.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-03SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.