This 10-position cable mount circular connector features a 12mm aluminium shell and is plated with cadmium and chromate. It meets the MIL-DTL-26482 military standard and is available in a bag packaging. The connector has a straight orientation and supports wire gauges from 24AWG to 20AWG. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10PE technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.