This connector features a male contact gender and a straight orientation. It is designed for cable mounting and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. The connector is packaged in a bag and is part of the MIL-DTL-26482 series. It is made of aluminium with a cadmium plating and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10PE(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.