The 162GB-31T12-10PF is a 10-position male cable mount connector from Amphenol, designed for use in military applications. It features a straight orientation and is plated with cadmium and chromate for corrosion resistance. The connector is packaged in a bag and is not RoHS compliant. It has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. The connector is made of aluminium with a shell size of 12 and is part of the MIL-DTL-26482 series.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10PF technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.