This 10-position circular connector features a 12mm aluminium shell and is designed for cable mounting. It is compliant with the MIL-DTL-26482 military standard and has a cadmium and chromate plating. The connector has a maximum wire gauge of 20AWG and a minimum of 24AWG. It is packaged in a bag and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10PX technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.