This Amphenol connector features 10 female contacts and a straight orientation, suitable for cable mounting. It meets the MIL-DTL-26482 military standard and has a 12mm aluminium shell size. The connector is plated with electroless nickel and has a crimp termination. It can accommodate wire gauges from 24AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10SC(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.