This 10-position connector features a 12mm aluminium shell and cadmium plating. It is designed for cable mounting and has a straight orientation. The connector meets the MIL-DTL-26482 military standard and is packaged in a bag. It is suitable for use with wire gauges between 24AWG and 20AWG.
Amphenol 162GB-31T12-10SE(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T12-10SE(714) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.