This 10-position female cable mount connector is designed for use in military applications, conforming to MIL-DTL-26482 standards. It features a 12mm aluminium shell, with cadmium and chromate plating for corrosion resistance. The connector is suitable for use with wire gauges between 24AWG and 20AWG. It is available in a bag packaging format.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10SW technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.