This is a 10-position female cable mount connector with a 12mm shell size, conforming to the MIL-DTL-26482 military standard. It features a straight orientation and is packaged in a bag. The connector has a cadmium and chromate plating and is not radiation hardened. It is not RoHS compliant. The wire gauge range is from 24AWG to 20AWG and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10SY technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.