This Amphenol connector features 10 female contacts with a straight orientation, suitable for cable mounting via crimp termination. The connector is plated with cadmium and has a shell made of aluminium with a size of 12mm. It is not radiation hardened and is not RoHS compliant, conforming to the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-10SZ(714) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.