This Amphenol connector features a circular design with three contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It is a single-port connector with a receptacle gender and is used in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-3SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.