This 3-contact circular cable mount connector features a crimp termination method and a straight body orientation. It is rated for a maximum voltage of 1250VDC or 900VAC. The connector has a single port and is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-3SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.