This 8-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 700VDC or 500VAC. The connector has a single port and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T12-8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.