This 15-position cable mount connector is designed to meet the requirements of MIL-DTL-26482. It features a straight orientation and is plated with electroless nickel for corrosion resistance. The connector has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. It is packaged in a bag and is suitable for use in military and aerospace applications.
Amphenol 162GB-31T14-15PN(416) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-31T14-15PN(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.