The 162GB-31T20-16SW(416) connector features 16 female contacts, a straight orientation, and a 20mm aluminum shell. It is designed to meet the MIL-DTL-26482 military standard and is available in a bag packaging. The connector is plated with electroless nickel and can be terminated with crimped wires up to 16AWG and as small as 20AWG. It is not radiation hardened.
Amphenol 162GB-31T20-16SW(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T20-16SW(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.