This connector features 55 male contacts and a straight orientation. It is designed for cable mounting and is plated with cadmium. The connector meets the MIL-DTL-26482 military standard and is packaged in a bag. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-31T22-55PW(714) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.