The 162GB-31T22-55SC is a 55-position female circular connector with a 22mm shell size, featuring cadmium chromate plating. It is designed to meet the MIL-DTL-26482 military standard and is packaged in a bag. The connector has a straight orientation and is suitable for cable mount applications, with a maximum wire gauge of 20AWG and a minimum of 24AWG. It is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-31T22-55SC technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-31T22-55SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.