This 7-pin circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting applications and has a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for use in a variety of electrical systems where high voltage connections are required.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB-36T10-7PC(044)(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |