The 162GB-36T12-10SF connector is a 10-position, female, cable mount connector that meets the MIL-DTL-26482 military standard. It features a 12mm shell size and is plated with cadmium and chromate. The connector is available in a bag packaging and is suitable for use in applications where a high level of reliability is required. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 162GB-36T12-10SF technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-36T12-10SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.