This 11-position cable connector features a female contact gender, a straight orientation, and a 18mm aluminium shell. It is plated with electroless nickel and has a crimp termination. The connector is packaged in a bag and meets the military standard MIL-DTL-26482. It is not radiation hardened and is compatible with wire gauges between 20AWG and 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB-36TG18-11SX(416) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-36TG18-11SX(416) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.