This 41-contact female cable mount connector is designed to meet the requirements of MIL-DTL-26482. It features a straight orientation and is packaged in a bag. The connector has a shell size of 20 and is made of aluminium. The contacts are plated with electroless nickel and can be terminated with crimp. It is suitable for use with wire gauges ranging from 24AWG to 20AWG.
Amphenol 162GB-36TG20-41SX(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB-36TG20-41SX(416) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.